
LLE102101 | |
|---|---|
DigiKey Part Number | 480-2027-ND |
Manufacturer | |
Manufacturer Product Number | LLE102101 |
Description | SENSOR LEVEL PUSH-PULL |
Customer Reference | |
Detailed Description | Liquid Level Sensor Push-Pull High-Dry Output Panel Mount, M12 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | High-Dry | |
Current | 15 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M12 Thread | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 5V ~ 12V |



