Inrush Current Limiter 10 Ohms ±20% 8 A 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL2210008-01

DigiKey Part Number
480-3174-ND
Manufacturer
Manufacturer Product Number
ICL2210008-01
Description
ICL 10 OHM 20% 8A 22MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 8 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
8 A
R @ Current
100 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 51,26000kr 51,26
5kr 42,49600kr 212,48
10kr 39,20900kr 392,09
50kr 32,51500kr 1 625,75
100kr 29,98720kr 2 998,72
250kr 26,92944kr 6 732,36
500kr 24,81170kr 12 405,85
Manufacturers Standard Package
Unit Price without VAT:kr 51,26000
Unit Price with VAT:kr 64,07500