HRTS-5760-B-T-1-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: kr 463,65000
Datasheet
RTD Platinum (Pt) Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRTS-5760-B-T-1-12

DigiKey Part Number
HRTS-5760-B-T-1-12-ND
Manufacturer
Manufacturer Product Number
HRTS-5760-B-T-1-12
Description
SENSOR RTD 100OHM 0.1% PROBE
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.1% Probe
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.1%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 260°C
Termination
Wire Leads
Accuracy
±0.3°C
Temperature Coefficient
-
Current
1 mA
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes