
HPMA115C0-002 | |
|---|---|
DigiKey Part Number | 480-HPMA115C0-002-ND |
Manufacturer | |
Manufacturer Product Number | HPMA115C0-002 |
Description | OPPOSITE COMPACT PARTICLE SENSOR |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Sensor | |
Output Type | UART | |
Sensitivity | - | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - Supply | 4.8V ~ 5.2V | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Package / Case | Module |

