
HEL-776-A-U-1 | |
|---|---|
DigiKey Part Number | 480-5955-ND |
Manufacturer | |
Manufacturer Product Number | HEL-776-A-U-1 |
Description | SENSOR RTD 1KOHM RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.1% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | ±0.5°C | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 434,30000 | kr 434,30 |
| 10 | kr 393,32600 | kr 3 933,26 |
| 25 | kr 378,09440 | kr 9 452,36 |
| 50 | kr 366,95800 | kr 18 347,90 |
| 100 | kr 356,14910 | kr 35 614,91 |
| Unit Price without VAT: | kr 434,30000 |
|---|---|
| Unit Price with VAT: | kr 542,87500 |


