Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3055

DigiKey Part Number
480-3271-ND
Manufacturer
Manufacturer Product Number
MA3055
Description
SENSOR VRS SINE WAVE WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
VRS (Passive)
Output Type
Sine Wave
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Wire Leads
Frequency
70 kHz
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-73°C ~ 230°C
Package / Case
Barrel, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5 092,58000kr 5 092,58
5kr 4 799,70200kr 23 998,51
10kr 4 690,57300kr 46 905,73
Manufacturers Standard Package
Unit Price without VAT:kr 5 092,58000
Unit Price with VAT:kr 6 365,72500