Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-RSX

DigiKey Part Number
480-4775-ND
Manufacturer
Manufacturer Product Number
BZ-RSX
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
198 ~ 269gf
Release Force
113gf
Operating Position
1.110" (28.2mm)
Pretravel
0.012" (0.3mm)
Differential Travel
-
Overtravel
0.025" (0.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2kr 546,97500kr 1 093,95
Unit Price without VAT:kr 546,97500
Unit Price with VAT:kr 683,71875