
BA-1RV5435246-A2 | |
|---|---|
DigiKey Part Number | 480-6758-ND |
Manufacturer | |
Manufacturer Product Number | BA-1RV5435246-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Formed | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 42gf | |
Release Force | 14gf | |
Operating Position | 0.875" (22.2mm) | |
Pretravel | 0.275" (7.0mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 259,42000 | kr 259,42 |
| 10 | kr 214,77000 | kr 2 147,70 |
| 25 | kr 199,21480 | kr 4 980,37 |
| 50 | kr 188,19700 | kr 9 409,85 |
| 100 | kr 186,70740 | kr 18 670,74 |
| Unit Price without VAT: | kr 259,42000 |
|---|---|
| Unit Price with VAT: | kr 324,27500 |

