
BA-1R357 | |
|---|---|
DigiKey Part Number | BA-1R357-ND |
Manufacturer | |
Manufacturer Product Number | BA-1R357 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 400mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 113gf | |
Release Force | - | |
Operating Position | 0.680" (17.3mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.001" (0.025mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 85,71700 | kr 4 285,85 |
| Unit Price without VAT: | kr 85,71700 |
|---|---|
| Unit Price with VAT: | kr 107,14625 |

