cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML51-A30W

DigiKey Part Number
AML51-A30W-ND
Manufacturer
Manufacturer Product Number
AML51-A30W
Description
AML51 BUTTON FOR SWES/INDICATORS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
White
Illumination
Illumination Optional
For Use With/Related Products
AML 11, 21, 31 Series
Mounting Type
Snap Fit
Size
15.00mm L x 15.00mm W x 10.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
50kr 156,51620kr 7 825,81
Unit Price without VAT:kr 156,51620
Unit Price with VAT:kr 195,64525