
ABP2MDAN010NDSA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MDAN010NDSA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MDAN010NDSA3XX |
Description | ABP2, 10INH2O (25MBAR), DIFF, SM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.108" (2.74mm) Tube 24 b 6-SMD, J-Lead, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MDAN010NDSA3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | ±0.36PSI (±2.49kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.108" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 9.75PSI (67.2kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Top Ports | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 196,09000 | kr 196,09 |
| 5 | kr 179,06000 | kr 895,30 |
| 10 | kr 172,71800 | kr 1 727,18 |
| 38 | kr 164,67289 | kr 6 257,57 |
| Unit Price without VAT: | kr 196,09000 |
|---|---|
| Unit Price with VAT: | kr 245,11250 |


