
531BC156M250DG | |
|---|---|
DigiKey Part Number | 336-2690-ND |
Manufacturer | |
Manufacturer Product Number | 531BC156M250DG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 173,26000 | kr 173,26 |
| 10 | kr 150,61100 | kr 1 506,11 |
| 25 | kr 142,44760 | kr 3 561,19 |
| 50 | kr 136,57620 | kr 6 828,81 |
| 100 | kr 130,95170 | kr 13 095,17 |
| 250 | kr 123,88140 | kr 30 970,35 |
| 500 | kr 119,39702 | kr 59 698,51 |
| Unit Price without VAT: | kr 173,26000 |
|---|---|
| Unit Price with VAT: | kr 216,57500 |


