
77342-04.0HG-01 | |
|---|---|
DigiKey Part Number | 480-2058-ND |
Manufacturer | |
Manufacturer Product Number | 77342-04.0HG-01 |
Description | SENSOR PRESS SWITCH 22" H2O CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 003,09000 | kr 1 003,09 |
| 5 | kr 930,56200 | kr 4 652,81 |
| 10 | kr 903,66500 | kr 9 036,65 |
| 25 | kr 871,58640 | kr 21 789,66 |
| 50 | kr 849,69940 | kr 42 484,97 |
| 100 | kr 829,65580 | kr 82 965,58 |
| Unit Price without VAT: | kr 1 003,09000 |
|---|---|
| Unit Price with VAT: | kr 1 253,86250 |

