
6DF-1N6-C2-HWL | |
|---|---|
DigiKey Part Number | 480-5689-ND |
Manufacturer | |
Manufacturer Product Number | 6DF-1N6-C2-HWL |
Description | IMU ACCEL/GYRO 3-AXIS CAN BUS |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | CAN Bus | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16 615,76000 | kr 16 615,76 |
| Unit Price without VAT: | kr 16 615,76000 |
|---|---|
| Unit Price with VAT: | kr 20 769,70000 |

