
600128B66 | |
|---|---|
DigiKey Part Number | 480-5910-ND |
Manufacturer | |
Manufacturer Product Number | 600128B66 |
Description | ENC OPTICAL QUAD RGHT ANG PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 128 Quadrature (Incremental) Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M |

