Image for 3600 105010001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600 105010001

DigiKey Part Number
3600105010001-ND
Manufacturer
Manufacturer Product Number
3600 105010001
Description
THERMOSTAT 105DEG C NC TO205AA
Customer Reference
Detailed Description
Thermostat 221°F (105°C) SPST-NC TO-205AA, TO-5-3 Metal Can PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPST-NC
Switching Temperature
221°F (105°C)
Reset Temperature
-
Current Rating - AC
1A (28V)
Current Rating - DC
1A (28V)
Tolerance
±9°F (±5°C)
Switching Cycles
6K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable