
31NT391-7-C08 | |
|---|---|
DigiKey Part Number | 480-4238-ND |
Manufacturer | |
Manufacturer Product Number | 31NT391-7-C08 |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted | |
Actuator Length | 22.35mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Features | Yellow Actuator | |
Operating Temperature | -40°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 424,65000 | kr 424,65 |
| 10 | kr 366,33900 | kr 3 663,39 |
| 25 | kr 345,33640 | kr 8 633,41 |
| 50 | kr 330,22160 | kr 16 511,08 |
| 100 | kr 315,74210 | kr 31 574,21 |
| 250 | kr 310,23536 | kr 77 558,84 |
| Unit Price without VAT: | kr 424,65000 |
|---|---|
| Unit Price with VAT: | kr 530,81250 |

