
311SX3-T | |
|---|---|
DigiKey Part Number | 480-2304-ND |
Manufacturer | |
Manufacturer Product Number | 311SX3-T |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 20gf | |
Release Force | 3.059gf | |
Operating Position | 0.305" (7.75mm) | |
Pretravel | 0.185" (4.7mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 252,38000 | kr 252,38 |
| 10 | kr 208,94000 | kr 2 089,40 |
| 30 | kr 190,93200 | kr 5 727,96 |
| 50 | kr 183,09300 | kr 9 154,65 |
| 100 | kr 181,27980 | kr 18 127,98 |
| Unit Price without VAT: | kr 252,38000 |
|---|---|
| Unit Price with VAT: | kr 315,47500 |

