
2A70-L | |
|---|---|
DigiKey Part Number | 2A70-L-ND |
Manufacturer | |
Manufacturer Product Number | 2A70-L |
Description | 3PC TRANSPARENT COLORED CAP WHT |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White, Transparent Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | White, Transparent | |
Illumination | Illuminated | |
For Use With/Related Products | Series 2 | |
Mounting Type | Snap Fit | |
Size | 27.40mm L x 21.60mm W | |
Features | - |

