
2A114 | |
|---|---|
DigiKey Part Number | 2A114-ND |
Manufacturer | |
Manufacturer Product Number | 2A114 |
Description | 3PC TRANSPARENT COLORED CAP AMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Amber, Transparent Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Amber, Transparent | |
Illumination | Illuminated | |
For Use With/Related Products | Series 2 | |
Mounting Type | Snap Fit | |
Size | 27.40mm L x 21.60mm W | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 322,74000 | kr 322,74 |
| 10 | kr 292,24300 | kr 2 922,43 |
| 25 | kr 280,92960 | kr 7 023,24 |
| 50 | kr 272,65540 | kr 13 632,77 |
| 100 | kr 264,62570 | kr 26 462,57 |
| 300 | kr 255,33560 | kr 76 600,68 |
| Unit Price without VAT: | kr 322,74000 |
|---|---|
| Unit Price with VAT: | kr 403,42500 |

