


192-303KET-A02 | |
|---|---|
DigiKey Part Number | 480-5583-ND |
Manufacturer | |
Manufacturer Product Number | 192-303KET-A02 |
Description | THERMISTOR NTC 30KOHM 3800K BEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | - | |
B Value Tolerance | ±2% | |
B0/50 | 3800K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 166,85000 | kr 166,85 |
| 5 | kr 151,46800 | kr 757,34 |
| 10 | kr 145,79000 | kr 1 457,90 |
| 25 | kr 139,03360 | kr 3 475,84 |
| 50 | kr 134,43820 | kr 6 721,91 |
| 100 | kr 130,23780 | kr 13 023,78 |
| 500 | kr 121,81732 | kr 60 908,66 |
| Unit Price without VAT: | kr 166,85000 |
|---|---|
| Unit Price with VAT: | kr 208,56250 |

