NTC Thermistor 2.2k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.2k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

192-222LET-A01

DigiKey Part Number
480-3160-ND
Manufacturer
Manufacturer Product Number
192-222LET-A01
Description
THERM NTC 2.2KOHM 3887K BEAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
-
B Value Tolerance
±1.3%
B0/50
3887K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 204,74000kr 204,74
5kr 186,32600kr 931,63
10kr 179,53100kr 1 795,31
25kr 171,45400kr 4 286,35
50kr 165,95400kr 8 297,70
100kr 160,92660kr 16 092,66
500kr 150,84420kr 75 422,10
Manufacturers Standard Package
Unit Price without VAT:kr 204,74000
Unit Price with VAT:kr 255,92500