


192-104QET-A01 | |
|---|---|
DigiKey Part Number | 480-3159-ND |
Manufacturer | |
Manufacturer Product Number | 192-104QET-A01 |
Description | THERM NTC 100KOHM 4138K BEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | - | |
B Value Tolerance | ±2.1% | |
B0/50 | 4138K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 85,13000 | kr 85,13 |
| 5 | kr 76,58800 | kr 382,94 |
| 10 | kr 73,43300 | kr 734,33 |
| 25 | kr 69,69760 | kr 1 742,44 |
| 50 | kr 67,15880 | kr 3 357,94 |
| 100 | kr 64,84100 | kr 6 484,10 |
| 500 | kr 60,20046 | kr 30 100,23 |
| 1 000 | kr 58,48014 | kr 58 480,14 |
| Unit Price without VAT: | kr 85,13000 |
|---|---|
| Unit Price with VAT: | kr 106,41250 |

