


192-103LEW-A01 | |
|---|---|
DigiKey Part Number | 480-4032-ND |
Manufacturer | |
Manufacturer Product Number | 192-103LEW-A01 |
Description | THERMISTOR NTC 10KOHM 3887K BEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | ±1.3% | |
B0/50 | 3887K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 71,66000 | kr 71,66 |
| 5 | kr 64,32600 | kr 321,63 |
| 10 | kr 61,61300 | kr 616,13 |
| 25 | kr 58,40440 | kr 1 460,11 |
| 50 | kr 56,22520 | kr 2 811,26 |
| 100 | kr 54,23520 | kr 5 423,52 |
| 500 | kr 50,25340 | kr 25 126,70 |
| 1 000 | kr 48,77811 | kr 48 778,11 |
| Unit Price without VAT: | kr 71,66000 |
|---|---|
| Unit Price with VAT: | kr 89,57500 |

