
15PA90-6W | |
|---|---|
DigiKey Part Number | 480-4018-ND |
Manufacturer | |
Manufacturer Product Number | 15PA90-6W |
Description | SWITCH CAP WHITE TL SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Toggle Switch Cap White Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TL Series | |
Mounting Type | Screw On | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 264,74230 | kr 26 474,23 |
| Unit Price without VAT: | kr 264,74230 |
|---|---|
| Unit Price with VAT: | kr 330,92788 |

