


135-103LAF-J01 | |
|---|---|
DigiKey Part Number | 480-3131-ND |
Manufacturer | |
Manufacturer Product Number | 135-103LAF-J01 |
Description | THERMISTOR NTC 10KOHM 3974K DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,75000 | kr 28,75 |
| 5 | kr 25,47000 | kr 127,35 |
| 10 | kr 24,26300 | kr 242,63 |
| 25 | kr 22,83600 | kr 570,90 |
| 50 | kr 21,87100 | kr 1 093,55 |
| 100 | kr 20,99050 | kr 2 099,05 |
| 500 | kr 19,23400 | kr 9 617,00 |
| 1 000 | kr 18,58460 | kr 18 584,60 |
| 5 000 | kr 17,28430 | kr 86 421,50 |
| Unit Price without VAT: | kr 28,75000 |
|---|---|
| Unit Price with VAT: | kr 35,93750 |

