


121-104KAH-Q01 | |
|---|---|
DigiKey Part Number | 480-3124-ND |
Manufacturer | |
Manufacturer Product Number | 121-104KAH-Q01 |
Description | THERM NTC 100KOHM 4118K PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±2.3% | |
B0/50 | 4118K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 282,73000 | kr 282,73 |
| 5 | kr 258,37200 | kr 1 291,86 |
| 10 | kr 249,37500 | kr 2 493,75 |
| 25 | kr 238,67120 | kr 5 966,78 |
| 50 | kr 231,37600 | kr 11 568,80 |
| 100 | kr 224,70420 | kr 22 470,42 |
| Unit Price without VAT: | kr 282,73000 |
|---|---|
| Unit Price with VAT: | kr 353,41250 |


