


120-202EAG-Q01 | |
|---|---|
DigiKey Part Number | 480-3121-ND |
Manufacturer | |
Manufacturer Product Number | 120-202EAG-Q01 |
Description | THERMISTOR NTC 2KOHM 3442K PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±2.6% | |
B0/50 | 3442K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.25" (31.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 263,94000 | kr 263,94 |
| 5 | kr 240,98200 | kr 1 204,91 |
| 10 | kr 232,51000 | kr 2 325,10 |
| 25 | kr 222,42880 | kr 5 560,72 |
| 50 | kr 215,56180 | kr 10 778,09 |
| 100 | kr 209,27890 | kr 20 927,89 |
| 500 | kr 196,67616 | kr 98 338,08 |
| Unit Price without VAT: | kr 263,94000 |
|---|---|
| Unit Price with VAT: | kr 329,92500 |

