Image for 103MG6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103MG6

DigiKey Part Number
103MG6-ND
Manufacturer
Manufacturer Product Number
103MG6
Description
MAGNET 0.080" SQ X 0.120" H RECT
Customer Reference
Detailed Description
Magnet Rare Earth 0.080" Sq x 0.120" H (2.00mm x 3.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Obsolete
Shape
Rectangular
Magnetization
Axial
Material
Rare Earth
Finish
-
Grade
-
Gauss Strength
1110G @ 0.01"
Size
0.080" Sq x 0.120" H (2.00mm x 3.10mm)
Operating Temperature
250°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable