


102MG15 | |
|---|---|
DigiKey Part Number | 480-3353-ND |
Manufacturer | |
Manufacturer Product Number | 102MG15 |
Description | MAGNET 0.311"D X 0.480"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Alnico 8 (AlNiCo) 0.311" Dia x 0.480" H (7.90mm x 12.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Alnico 8 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 1050G @ 0.01" | |
Size | 0.311" Dia x 0.480" H (7.90mm x 12.2mm) | |
Operating Temperature | 140°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 338,02000 | kr 338,02 |
| 5 | kr 310,81800 | kr 1 554,09 |
| 10 | kr 300,69600 | kr 3 006,96 |
| 25 | kr 289,44880 | kr 7 236,22 |
| Unit Price without VAT: | kr 338,02000 |
|---|---|
| Unit Price with VAT: | kr 422,52500 |

