
101MG3 | |
|---|---|
DigiKey Part Number | 480-3916-ND |
Manufacturer | |
Manufacturer Product Number | 101MG3 |
Description | MAGNET 0.248"D X 1.248"THICK CYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.248" Dia x 1.248" H (6.30mm x 31.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Alnico 5 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 1460G @ 0.01" | |
Size | 0.248" Dia x 1.248" H (6.30mm x 31.7mm) | |
Operating Temperature | 300°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 541,20040 | kr 54 120,04 |
| Unit Price without VAT: | kr 541,20040 |
|---|---|
| Unit Price with VAT: | kr 676,50050 |

