
060-6881-02 | |
|---|---|
DigiKey Part Number | 1566-060-6881-02-ND |
Manufacturer | |
Manufacturer Product Number | 060-6881-02 |
Description | AMPLIFIER FOR MV/V INPUT 10V OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Analog Output | |
Voltage - Supply | 15V ~ 28V | |
Output Type | Analog | |
Current - Supply | 60 mA | |
Operating Temperature | -29°C ~ 82°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 468,77000 | kr 8 468,77 |
| 5 | kr 8 023,97400 | kr 40 119,87 |
| 10 | kr 7 902,59900 | kr 79 025,99 |
| Unit Price without VAT: | kr 8 468,77000 |
|---|---|
| Unit Price with VAT: | kr 10 585,96250 |


