
060-6827-02 | |
|---|---|
DigiKey Part Number | 1566-060-6827-02-ND |
Manufacturer | |
Manufacturer Product Number | 060-6827-02 |
Description | AMPLIFIER 5 VDC OUTPUT 28 VDC IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Analog Output | |
Voltage - Supply | 11V ~ 28V | |
Output Type | Analog | |
Current - Supply | 50 mA | |
Operating Temperature | -15°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 322,60000 | kr 9 322,60 |
| 5 | kr 8 840,37800 | kr 44 201,89 |
| 10 | kr 8 751,52600 | kr 87 515,26 |
| Unit Price without VAT: | kr 9 322,60000 |
|---|---|
| Unit Price with VAT: | kr 11 653,25000 |

