
060-6827-01 | |
|---|---|
DigiKey Part Number | 1566-060-6827-01-ND |
Manufacturer | |
Manufacturer Product Number | 060-6827-01 |
Description | MODEL UBP UNIVERSAL BIPOLAR INLI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 24V ~ 32V | |
Output Type | Analog | |
Operating Temperature | - | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 322,60000 | kr 9 322,60 |
| Unit Price without VAT: | kr 9 322,60000 |
|---|---|
| Unit Price with VAT: | kr 11 653,25000 |

