1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X105K050T

DigiKey Part Number
4587-C0805X105K050TTR-ND - Tape & Reel (TR)
4587-C0805X105K050TCT-ND - Cut Tape (CT)
4587-C0805X105K050TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0805X105K050T
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 673
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,91000kr 1,91
10kr 1,10600kr 11,06
50kr 0,78400kr 39,20
100kr 0,68650kr 68,65
500kr 0,52286kr 261,43
1 000kr 0,47260kr 472,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,41058kr 1 231,74
6 000kr 0,38030kr 2 281,80
9 000kr 0,36514kr 3 286,26
15 000kr 0,34835kr 5 225,25
21 000kr 0,33854kr 7 109,34
30 000kr 0,32910kr 9 873,00
36 000kr 0,32463kr 11 686,68
72 000kr 0,30958kr 22 289,76
75 000kr 0,30877kr 23 157,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,91000
Unit Price with VAT:kr 2,38750