
ACC0805X105K050TX | |
|---|---|
DigiKey Part Number | 4587-ACC0805X105K050TXTR-ND - Tape & Reel (TR) 4587-ACC0805X105K050TXCT-ND - Cut Tape (CT) 4587-ACC0805X105K050TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | ACC0805X105K050TX |
Description | CAP CER 0805 X7R 1UF 50V AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,81000 | kr 2,81 |
| 10 | kr 1,64800 | kr 16,48 |
| 50 | kr 1,19800 | kr 59,90 |
| 100 | kr 1,05840 | kr 105,84 |
| 500 | kr 0,82538 | kr 412,69 |
| 1 000 | kr 0,75332 | kr 753,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,66451 | kr 1 993,53 |
| 6 000 | kr 0,62110 | kr 3 726,60 |
| 9 000 | kr 0,59936 | kr 5 394,24 |
| 15 000 | kr 0,57529 | kr 8 629,35 |
| 21 000 | kr 0,56120 | kr 11 785,20 |
| 30 000 | kr 0,54767 | kr 16 430,10 |
| 36 000 | kr 0,54125 | kr 19 485,00 |
| 72 000 | kr 0,51964 | kr 37 414,08 |
| 75 000 | kr 0,51850 | kr 38 887,50 |
| Unit Price without VAT: | kr 2,81000 |
|---|---|
| Unit Price with VAT: | kr 3,51250 |

