
A60H3616SS6LP3PT | |
|---|---|
DigiKey Part Number | 1441-A60H3616SS6LP3PT-ND |
Manufacturer | |
Manufacturer Product Number | A60H3616SS6LP3PT |
Description | 316SS WALL MT TYPE 4X 3 PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 36.000" L x 16.000" W (914.40mm x 406.40mm) X 60.000" (1524.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A60H3616SS6LP3PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 36.000" L x 16.000" W (914.40mm x 406.40mm) | |
Height | 60.000" (1524.00mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 95 445,55000 | kr 95 445,55 |
| Unit Price without VAT: | kr 95 445,55000 |
|---|---|
| Unit Price with VAT: | kr 119 306,93750 |

