A16P14AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16P14AL

DigiKey Part Number
1441-1122-ND
Manufacturer
Manufacturer Product Number
A16P14AL
Description
PANEL J BOX 14.75X12.88
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Panel, Inner 14.750" L x 12.880" W (374.65mm x 327.15mm)
Datasheet
 Datasheet
EDA/CAD Models
A16P14AL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Junction Boxes
Size / Dimension
14.750" L x 12.880" W (374.65mm x 327.15mm)
Color
-
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 966,81000kr 966,81
5kr 826,45400kr 4 132,27
10kr 821,87000kr 8 218,70
Manufacturers Standard Package
Unit Price without VAT:kr 966,81000
Unit Price with VAT:kr 1 208,51250