Bluetooth, 802.11 b/g/n Gateway Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INWFIDAI001I100

DigiKey Part Number
1976-INWFIDAI001I100-ND
Manufacturer
Manufacturer Product Number
INWFIDAI001I100
Description
DAIKIN AC TO AC CLOUD CONT.-WI-F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, 802.11 b/g/n Gateway Wifi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
Bluetooth, 802.11 b/g/n
Frequency
2.4GHz
Applications
General Purpose
Interface
Wifi
Sensitivity
-
Power - Output
8dBm
Data Rate (Max)
-
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 780,41000kr 2 780,41
Manufacturers Standard Package
Unit Price without VAT:kr 2 780,41000
Unit Price with VAT:kr 3 475,51250