USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX62-AB-5PA(31)

DigiKey Part Number
H125279TR-ND - Tape & Reel (TR)
H125279CT-ND - Cut Tape (CT)
H125279DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62-AB-5PA(31)
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZX62-AB-5PA(31) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 146
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,23000kr 8,23
10kr 7,02600kr 70,26
25kr 6,58240kr 164,56
50kr 6,26800kr 313,40
100kr 5,96770kr 596,77
250kr 5,59372kr 1 398,43
500kr 5,32634kr 2 663,17
1 000kr 5,07198kr 5 071,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 5,25803kr 18 403,10
7 000kr 5,00721kr 35 050,47
10 500kr 4,86612kr 51 094,26
17 500kr 4,69405kr 82 145,88
Manufacturers Standard Package
Unit Price without VAT:kr 8,23000
Unit Price with VAT:kr 10,28750