Image for TM5RL-88-JJ(41) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5RL-88-JJ(41)

DigiKey Part Number
26-TM5RL-88-JJ(41)-ND
Manufacturer
Manufacturer Product Number
TM5RL-88-JJ(41)
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polycarbonate (PC)
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
50kr 87,13620kr 4 356,81
Manufacturers Standard Package
Unit Price without VAT:kr 87,13620
Unit Price with VAT:kr 108,92025