


TF07V-40S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF07V-40S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF07V-40S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF07V-40S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF07V-40S-0.5SH(800) |
Description | RECEPTACLE, 0.5MM PITCH, 40POS., |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF07V-40S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,67000 | kr 13,67 |
| 10 | kr 11,15700 | kr 111,57 |
| 25 | kr 10,28400 | kr 257,10 |
| 50 | kr 9,67100 | kr 483,55 |
| 100 | kr 9,09410 | kr 909,41 |
| 250 | kr 8,38376 | kr 2 095,94 |
| 500 | kr 7,88380 | kr 3 941,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 7,06116 | kr 10 591,74 |
| 3 000 | kr 6,78443 | kr 20 353,29 |
| Unit Price without VAT: | kr 13,67000 |
|---|---|
| Unit Price with VAT: | kr 17,08750 |










