


TF07V-30S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF07V-30S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF07V-30S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF07V-30S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF07V-30S-0.5SH(800) |
Description | RECEPTACLE, 0.5MM PITCH, 30POS., |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF07V-30S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 6,34024 | kr 9 510,36 |
| 3 000 | kr 6,03774 | kr 18 113,22 |
| 4 500 | kr 6,03060 | kr 27 137,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,26000 | kr 12,26 |
| 10 | kr 10,42300 | kr 104,23 |
| 25 | kr 9,76960 | kr 244,24 |
| 50 | kr 9,30320 | kr 465,16 |
| 100 | kr 8,85900 | kr 885,90 |
| 250 | kr 8,30332 | kr 2 075,83 |
| 500 | kr 7,90672 | kr 3 953,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,26000 | kr 12,26 |
| 10 | kr 10,00100 | kr 100,01 |
| 25 | kr 9,21480 | kr 230,37 |
| 50 | kr 8,66400 | kr 433,20 |
| 100 | kr 8,14730 | kr 814,73 |
| 250 | kr 7,51132 | kr 1 877,83 |
| 500 | kr 7,06364 | kr 3 531,82 |
| Unit Price without VAT: | kr 12,26000 |
|---|---|
| Unit Price with VAT: | kr 15,32500 |

