
FH34D-30S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34D-30S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34D-30S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34D-30S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34D-30S-0.5SH(50) |
Description | CONN FFC FPC 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34D-30S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 6,00766 | kr 30 038,30 |
| 10 000 | kr 5,72117 | kr 57 211,70 |
| 15 000 | kr 5,56001 | kr 83 400,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,17000 | kr 9,17 |
| 10 | kr 7,80200 | kr 78,02 |
| 25 | kr 7,30840 | kr 182,71 |
| 50 | kr 6,95840 | kr 347,92 |
| 100 | kr 6,62540 | kr 662,54 |
| 250 | kr 6,21044 | kr 1 552,61 |
| 500 | kr 5,91368 | kr 2 956,84 |
| 1 000 | kr 5,63124 | kr 5 631,24 |
| 2 500 | kr 5,29604 | kr 13 240,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,51000 | kr 8,51 |
| 10 | kr 6,92300 | kr 69,23 |
| 25 | kr 6,38040 | kr 159,51 |
| 50 | kr 5,99860 | kr 299,93 |
| 100 | kr 5,64030 | kr 564,03 |
| 250 | kr 5,20004 | kr 1 300,01 |
| 500 | kr 4,88982 | kr 2 444,91 |
| 1 000 | kr 4,59841 | kr 4 598,41 |
| 2 500 | kr 4,23982 | kr 10 599,55 |
| Unit Price without VAT: | kr 8,51000 |
|---|---|
| Unit Price with VAT: | kr 10,63750 |

