
H6BXG-10112-N7 | |
|---|---|
DigiKey Part Number | H6BXG-10112-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10112-N7 |
Description | JUMPER-H124493TR/A2104N/X 12" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 12,23200 | kr 122,32 |
| 30 | kr 11,71600 | kr 351,48 |
| 50 | kr 11,45420 | kr 572,71 |
| 100 | kr 10,93450 | kr 1 093,45 |
| 250 | kr 9,89260 | kr 2 473,15 |
| 500 | kr 9,11184 | kr 4 555,92 |
| 1 000 | kr 7,81003 | kr 7 810,03 |
| 2 500 | kr 7,28939 | kr 18 223,47 |
| 5 000 | kr 6,92492 | kr 34 624,60 |
| Unit Price without VAT: | kr 12,23200 |
|---|---|
| Unit Price with VAT: | kr 15,29000 |

