
H6BXG-10108-Y7 | |
|---|---|
DigiKey Part Number | H6BXG-10108-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10108-Y7 |
Description | JUMPER-H124493TR/A2104Y/X 8" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 9,27100 | kr 92,71 |
| 30 | kr 8,89367 | kr 266,81 |
| 50 | kr 8,70600 | kr 435,30 |
| 100 | kr 8,32720 | kr 832,72 |
| 250 | kr 7,57032 | kr 1 892,58 |
| 500 | kr 6,81346 | kr 3 406,73 |
| 1 000 | kr 6,05634 | kr 6 056,34 |
| 2 500 | kr 5,48857 | kr 13 721,43 |
| 5 000 | kr 5,29929 | kr 26 496,45 |
| Unit Price without VAT: | kr 9,27100 |
|---|---|
| Unit Price with VAT: | kr 11,58875 |

