
H4BBT-10102-Y6 | |
|---|---|
DigiKey Part Number | H4BBT-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10102-Y6 |
Description | JUMPER-H9992TR/1853YL/H9992TR 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 4,46200 | kr 44,62 |
| 30 | kr 4,04467 | kr 121,34 |
| 50 | kr 3,86380 | kr 193,19 |
| 100 | kr 3,63270 | kr 363,27 |
| 250 | kr 3,34920 | kr 837,30 |
| 500 | kr 3,14936 | kr 1 574,68 |
| 1 000 | kr 2,96151 | kr 2 961,51 |
| 2 500 | kr 2,73051 | kr 6 826,28 |
| 5 000 | kr 2,56786 | kr 12 839,30 |
| Unit Price without VAT: | kr 4,46200 |
|---|---|
| Unit Price with VAT: | kr 5,57750 |

