


H3BXG-10110-S6 | |
|---|---|
DigiKey Part Number | H3BXG-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-S6 |
Description | JUMPER-H1505TR/A3049S/X 10" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 5,61300 | kr 56,13 |
| 30 | kr 5,08933 | kr 152,68 |
| 50 | kr 4,86480 | kr 243,24 |
| 100 | kr 4,57380 | kr 457,38 |
| 250 | kr 4,21624 | kr 1 054,06 |
| 500 | kr 3,96496 | kr 1 982,48 |
| 1 000 | kr 3,72855 | kr 3 728,55 |
| 2 500 | kr 3,43774 | kr 8 594,35 |
| 5 000 | kr 3,23299 | kr 16 164,95 |
| Unit Price without VAT: | kr 5,61300 |
|---|---|
| Unit Price with VAT: | kr 7,01625 |











