



FX8C-120S-SV(68) | |
|---|---|
DigiKey Part Number | H126553-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-120S-SV(68) |
Description | CONN RCPT 120POS SMD GOLD |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120S-SV(68) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.155" (3.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 51,73000 | kr 51,73 |
| 12 | kr 43,37750 | kr 520,53 |
| 36 | kr 40,13417 | kr 1 444,83 |
| 60 | kr 38,71383 | kr 2 322,83 |
| 108 | kr 37,14056 | kr 4 011,18 |
| 252 | kr 34,98512 | kr 8 816,25 |
| 504 | kr 33,31581 | kr 16 791,17 |
| 1 008 | kr 31,72682 | kr 31 980,63 |
| 2 508 | kr 29,75276 | kr 74 619,92 |
| Unit Price without VAT: | kr 51,73000 |
|---|---|
| Unit Price with VAT: | kr 64,66250 |

