84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23L-80P-0.5SV10

DigiKey Part Number
FX23L-80P-0.5SV10-ND
Manufacturer
Manufacturer Product Number
FX23L-80P-0.5SV10
Description
CONN HDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23L-80P-0.5SV10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
84 (80 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.348" (8.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 636
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 41,47000kr 41,47
10kr 35,26000kr 352,60
25kr 33,05320kr 826,33
72kr 30,67292kr 2 208,45
144kr 29,20785kr 4 205,93
288kr 27,81347kr 8 010,28
504kr 26,73704kr 13 475,47
1 008kr 25,46181kr 25 665,50
2 520kr 23,86924kr 60 150,48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 41,47000
Unit Price with VAT:kr 51,83750